TLP121 vs TLP121(D4-Y-TPL) feature comparison

TLP121 Toshiba America Electronic Components

Buy Now Datasheet

TLP121(D4-Y-TPL) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SO-4 PLASTIC, DIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP121 with alternatives

Compare TLP121(D4-Y-TPL) with alternatives