TLP114A vs HCPL0452R1V feature comparison

TLP114A Toshiba America Electronic Components

Buy Now Datasheet

HCPL0452R1V Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description 11-4C2, 5 PIN SOP-8
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR OUTPUT
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e2 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Silver (Sn/Ag) Matte Tin (Sn)
Base Number Matches 9 2
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare TLP114A with alternatives

Compare HCPL0452R1V with alternatives