HCPL0452R1V vs HCPL-0452R2V feature comparison

HCPL0452R1V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0452R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP-8 LEAD FREE, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OUTPUT UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 1 1

Compare HCPL0452R1V with alternatives

Compare HCPL-0452R2V with alternatives