TLP114A
vs
HCPL-M456-500E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
11-4C2, 5 PIN
|
ROHS COMPLIANT, MO-155, SOIC-5
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Toshiba
|
Avago Technologies
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e2
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.015 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
MATTE TIN
|
Base Number Matches |
9
|
1
|
HTS Code |
|
8541.40.80.00
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Packing Method |
|
TR
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP114A with alternatives
Compare HCPL-M456-500E with alternatives