HCPL-M456-500E vs HCPL-M456#500 feature comparison

HCPL-M456-500E Broadcom Limited

Buy Now Datasheet

HCPL-M456#500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description MO-155, SOIC-5 MO-155, SOIC-5
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare HCPL-M456-500E with alternatives

Compare HCPL-M456#500 with alternatives