TLLR5400 vs HLMP-4700 feature comparison

TLLR5400 Vishay Semiconductors

Buy Now Datasheet

HLMP-4700 Quality Technologies Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
Additional Feature CMOS COMPATIBLE
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.0075 A
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 1.2 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 50 deg
Base Number Matches 4 8
Package Description 2 PIN

Compare TLLR5400 with alternatives

Compare HLMP-4700 with alternatives