HLMP-4700
vs
HLMP-4719
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
YELLOW
Color@Wavelength
Red
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.007 A
0.0075 A
Forward Voltage-Max
2.2 V
2.7 V
JESD-609 Code
e0
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
2.3 mcd
2.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.81 mm
8.64 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
585 nm
Shape
ROUND
ROUND
Size
5 mm
4.83 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
35 deg
Base Number Matches
8
8
Package Description
PLASTIC PACKAGE-2
ECCN Code
EAR99
Compare HLMP-4700 with alternatives