HLMP-4700
vs
4300H7LC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
QT OPTOELECTRONICS
CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code
unknown
unknown
Color
HIGH EFFICIENCY RED
YELLOW
Color@Wavelength
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.0075 A
0.007 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Lens Type
RED DIFFUSED
DIFFUSED
Luminous Intensity-Nom
2 mcd
2.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
55 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.64 mm
8.636 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
583 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
35 deg
50 deg
Base Number Matches
8
4
Pbfree Code
Yes
HTS Code
8541.40.20.00