TLHY5400
vs
SLR-56YC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TELEFUNKEN
ROHM CO LTD
Reach Compliance Code
unknown
compliant
JESD-609 Code
e2
e1
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Terminal Finish
Tin/Silver (Sn/Ag)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
3
28
Pbfree Code
Yes
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.1 V
Lens Type
CLEAR
Luminous Intensity-Nom
25 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Overall Height
9.7 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.5 mm
Viewing Angle
35 deg
Compare TLHY5400 with alternatives
Compare SLR-56YC with alternatives