SLR-56YC vs TLHY6400 feature comparison

SLR-56YC ROHM Semiconductor

Buy Now Datasheet

TLHY6400 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROHM CO LTD TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 2.1 V 3 V
JESD-609 Code e1 e0
Lens Type CLEAR DIFFUSED
Luminous Intensity-Nom 25 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 9.7 mm 8.6 mm
Packing Method BULK
Peak Wavelength 585 nm 585 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm
Viewing Angle 35 deg 30 deg
Base Number Matches 1 4
Reverse Voltage-Max 6 V

Compare SLR-56YC with alternatives