TLHY5400
vs
HLMP-3401
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.02 A
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
3.5 mcd
8.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.7 mm
8.81 mm
Packing Method
TR
BULK
Peak Wavelength
585 nm
583 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
4
4
Rohs Code
No
HTS Code
8541.40.20.00
Color@Wavelength
Yellow
Forward Voltage-Max
3 V
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HLMP-3401 with alternatives