TLHY4405-MS12 vs HLMP-1621-C0001 feature comparison

TLHY4405-MS12 Vishay Semiconductors

Buy Now Datasheet

HLMP-1621-C0001 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.03 A 0.02 A
Forward Voltage-Max 3 V 15 V
JESD-609 Code e2 e0
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 11.0 mcd 2.2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.4 mm 4.445 mm
Packing Method TR, 14 INCH TR
Peak Wavelength 585 nm 583 nm
Reverse Voltage-Max 6 V 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver (Sn/Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 3
Rohs Code No
Additional Feature TTL COMPATIBLE

Compare TLHY4405-MS12 with alternatives

Compare HLMP-1621-C0001 with alternatives