TLHY4405-MS12
vs
TLHY4401-AS12Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
HTS Code
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
3 V
3 V
JESD-609 Code
e2
e3
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
11.0 mcd
10.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.4 mm
4.4 mm
Packing Method
TR, 14 INCH
AMMO PACK
Peak Wavelength
585 nm
585 nm
Reverse Voltage-Max
6 V
6 V
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Silver (Sn/Ag)
TIN SILVER
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
2
Rohs Code
Yes
Compare TLHY4405-MS12 with alternatives
Compare TLHY4401-AS12Z with alternatives