HLMP-1621-C0001
vs
TLHY4600
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
|
Color |
YELLOW
|
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
15 V
|
3 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
TINTED DIFFUSED
|
DIFFUSED
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
4.445 mm
|
4.5 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
583 nm
|
585 nm
|
Reverse Voltage-Max |
5 V
|
6 V
|
Shape |
ROUND
|
|
Size |
3 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
3
|
4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HLMP-1621-C0001 with alternatives