TLHG6205 vs RL50 feature comparison

TLHG6205 Vishay Semiconductors

Buy Now Datasheet

RL50 Siemens

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SIEMENS A G
Package Description LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
Color GREEN RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 5 mm
T-code T-1 3/4
Base Number Matches 4 2
HTS Code 8541.40.20.00
JESD-609 Code e0
Lens Type COLORLESS CLEAR
Mounting Feature AXIAL MOUNT
Number of Terminals 2
Packing Method BULK
Peak Wavelength 660 nm
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 90 deg

Compare TLHG6205 with alternatives

Compare RL50 with alternatives