RL50 vs HLMP-C515 feature comparison

RL50 Siemens

Buy Now Datasheet

HLMP-C515 Hewlett Packard Co

Buy Now Datasheet
No No
Transferred Transferred
SIEMENS A G HEWLETT PACKARD CO
unknown unknown
8541.40.20.00 8541.40.20.00
RED HIGH PERFORMANCE GREEN
SINGLE SINGLE
e0 e0
COLORLESS CLEAR CLEAR
AXIAL MOUNT
1 1
2
SINGLE COLOR LED SINGLE COLOR LED
BULK
660 nm 568 nm
ROUND ROUND
NO
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
90 deg 20 deg
2 4
Green
0.03 A
3 V
100 °C
-20 °C
8.7 mm
5 V
5 mm
T-1 3/4

Compare RL50 with alternatives

Compare HLMP-C515 with alternatives