TLE7259-2GEXT vs ATA6662-TAQY feature comparison

TLE7259-2GEXT Infineon Technologies AG

Buy Now Datasheet

ATA6662-TAQY Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ATMEL CORP
Package Description SOP, SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 1 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Receive Delay-Max 6000 ns 6000 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.65 mm
Supply Voltage-Max 27 V 27 V
Supply Voltage-Min 7 V 5 V
Supply Voltage-Nom 13.5 V 13.5 V
Surface Mount YES YES
Technology BCDMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4 mm 3.8 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare TLE7259-2GEXT with alternatives

Compare ATA6662-TAQY with alternatives