ATA6662-TAQY
vs
TLIN2021ADRBRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
SON-8
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
S-XDSO-N8
JESD-609 Code
e3
e4
Length
4.9 mm
3 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVSON
Package Equivalence Code
SOP8,.25
SOLCC8,.12,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Receive Delay-Max
6000 ns
Receiver Number of Bits
1
Seated Height-Max
1.65 mm
1 mm
Supply Voltage-Max
27 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
13.5 V
8 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.8 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Data Rate
100 Mbps
Moisture Sensitivity Level
2
Number of Channels
1
Number of Transceivers
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Supply Current-Max
7.5 mA
Telecom IC Type
LIN TRANSCEIVER
Time@Peak Reflow Temperature-Max (s)
30
Compare ATA6662-TAQY with alternatives
Compare TLIN2021ADRBRQ1 with alternatives