TLE6251DSXUMA2/SAMPLE
vs
IFX1040SJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
compliant
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-8
Pin Count
8
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Compare TLE6251DSXUMA2/SAMPLE with alternatives
Compare IFX1040SJ with alternatives