IFX1040SJ vs TJA1054AT,118 feature comparison

IFX1040SJ Infineon Technologies AG

Buy Now Datasheet

TJA1054AT,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOP-8 SOP,
Pin Count 8 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon NXP
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e3
Length 5 mm 8.65 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT108-1
Screening Level AEC-Q100

Compare IFX1040SJ with alternatives

Compare TJA1054AT,118 with alternatives