TLE6251DSXT vs IFX1040SJ feature comparison

TLE6251DSXT Infineon Technologies AG

Buy Now Datasheet

IFX1040SJ Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description PLASTIC, SO-8 GREEN, PLASTIC, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Infineon
JESD-609 Code e3
Moisture Sensitivity Level 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE
Terminal Finish Tin (Sn)

Compare TLE6251DSXT with alternatives

Compare IFX1040SJ with alternatives