IFX1040SJ vs TLE6251DSXUMA2/SAMPLE feature comparison

IFX1040SJ Infineon Technologies AG

Buy Now Datasheet

TLE6251DSXUMA2/SAMPLE Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm
Base Number Matches 1 1

Compare IFX1040SJ with alternatives

Compare TLE6251DSXUMA2/SAMPLE with alternatives