TLE62513GXUMA1
vs
TJA1041AU/V,025
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-14
DIE,
Pin Count
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDSO-G14
R-XUUC-N14
JESD-609 Code
e3
Length
8.75 mm
Number of Functions
1
1
Number of Terminals
14
14
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Width
4 mm
Base Number Matches
1
1
Manufacturer Package Code
NAU000
Screening Level
AEC-Q100
Compare TLE62513GXUMA1 with alternatives
Compare TJA1041AU/V,025 with alternatives
TJA1041AU/V,025 vs TJA1054T/N1M,518
TJA1041AU/V,025 vs TJA1054AT,118
TJA1041AU/V,025 vs TJA1054T/S430/N,51
TJA1041AU/V,025 vs TJA1043TK/1Y
TJA1041AU/V,025 vs 935261512512
TJA1041AU/V,025 vs PI2C3000AVX
TJA1041AU/V,025 vs CF173
TJA1041AU/V,025 vs 935302721112
TJA1041AU/V,025 vs TCAN1044DRBQ1