TJA1041AU/V,025
vs
935302721112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
DIE,
SOP,
Manufacturer Package Code
NAU000
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-XUUC-N14
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
14
8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Screening Level
AEC-Q100
AEC-Q100
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
HTS Code
8542.39.00.01
Length
4.9 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
1.75 mm
Temperature Grade
AUTOMOTIVE
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare TJA1041AU/V,025 with alternatives
TJA1041AU/V,025 vs TJA1054T/N1M,518
TJA1041AU/V,025 vs TJA1054AT,118
TJA1041AU/V,025 vs TJA1054T/S430/N,51
TJA1041AU/V,025 vs TJA1043TK/1Y
TJA1041AU/V,025 vs 935261512512
TJA1041AU/V,025 vs PI2C3000AVX
TJA1041AU/V,025 vs CF173
TJA1041AU/V,025 vs TCAN1044DRBQ1
TJA1041AU/V,025 vs 935261511027
Compare 935302721112 with alternatives