TJA1041AU/V,025
vs
TJA1054T/N1M,518
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
DIE,
SOP,
Manufacturer Package Code
NAU000
SOT108-1
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-XUUC-N14
R-PDSO-G14
Number of Functions
1
1
Number of Terminals
14
14
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Screening Level
AEC-Q100
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
14
Samacsys Manufacturer
NXP
Length
8.65 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
1.75 mm
Temperature Grade
AUTOMOTIVE
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare TJA1041AU/V,025 with alternatives
TJA1041AU/V,025 vs TJA1054AT,118
TJA1041AU/V,025 vs TJA1054T/S430/N,51
TJA1041AU/V,025 vs TJA1043TK/1Y
TJA1041AU/V,025 vs 935261512512
TJA1041AU/V,025 vs PI2C3000AVX
TJA1041AU/V,025 vs CF173
TJA1041AU/V,025 vs 935302721112
TJA1041AU/V,025 vs TCAN1044DRBQ1
TJA1041AU/V,025 vs 935261511027
Compare TJA1054T/N1M,518 with alternatives
TJA1054T/N1M,518 vs TJA1054AT,118
TJA1054T/N1M,518 vs TJA1054T/S430/N,51
TJA1054T/N1M,518 vs TJA1043TK/1Y
TJA1054T/N1M,518 vs 935261512512
TJA1054T/N1M,518 vs PI2C3000AVX
TJA1054T/N1M,518 vs CF173
TJA1054T/N1M,518 vs 935302721112
TJA1054T/N1M,518 vs TCAN1044DRBQ1
TJA1054T/N1M,518 vs 935261511027