TLE2024CFK vs TLE2024MFKB feature comparison

TLE2024CFK Texas Instruments

Buy Now Datasheet

TLE2024MFKB Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.09 µA
Input Offset Voltage-Max 500 µV 1200 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Nom 0.9 V/us 0.7 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 2000 2800
Width 8.89 mm 8.89 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Common-mode Reject Ratio-Nom 102 dB
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -20 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Supply Voltage Limit-Max 20 V
Terminal Finish NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose MIL-STD-883 V

Compare TLE2024CFK with alternatives

Compare TLE2024MFKB with alternatives