TLE2024MFKB vs 5962-9088109Q2X feature comparison

TLE2024MFKB Rochester Electronics LLC

Buy Now Datasheet

5962-9088109Q2X Texas Instruments

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Common-mode Reject Ratio-Nom 102 dB 108 dB
Input Offset Voltage-Max 1200 µV 700 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 MIL-PRF-38535 Class Q
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Nom 0.7 V/us 0.7 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish NOT SPECIFIED
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose MIL-STD-883 V
Unity Gain BW-Nom 2800 2800
Width 8.89 mm 8.89 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.06 µA
Common-mode Reject Ratio-Min 97 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Low-Bias NO
Low-Offset YES
Micropower YES
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 0.45 V/us
Supply Current-Max 1.4 mA
Voltage Gain-Min 100000
Wideband NO

Compare TLE2024MFKB with alternatives

Compare 5962-9088109Q2X with alternatives