TLE2024CFK vs 5962-9088106Q2A feature comparison

TLE2024CFK Texas Instruments

Buy Now Datasheet

5962-9088106Q2A Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DEFENSE LOGISTICS AGENCY
Part Package Code QLCC
Package Description QCCN, CERAMIC, LCC-20
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.085 µA
Input Offset Voltage-Max 500 µV 950 µV
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Qualified
Seated Height-Max 2.03 mm
Slew Rate-Nom 0.9 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Unity Gain BW-Nom 2000 2800
Width 8.89 mm
Base Number Matches 1 3
Common-mode Reject Ratio-Min 82 dB
JESD-609 Code e0
Micropower NO
Neg Supply Voltage Limit-Max -20 V
Package Equivalence Code LCC20(UNSPEC)
Screening Level MIL-PRF-38535 Class Q
Slew Rate-Min 0.45 V/us
Supply Current-Max 1.4 mA
Supply Voltage Limit-Max 20 V
Terminal Finish TIN LEAD
Voltage Gain-Min 100000

Compare TLE2024CFK with alternatives

Compare 5962-9088106Q2A with alternatives