TLE2024BMDWG4 vs SA5532PE4 feature comparison

TLE2024BMDWG4 Rochester Electronics LLC

Buy Now Datasheet

SA5532PE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, SOIC-16 DIP-8
Pin Count 16 8
Reach Compliance Code unknown compliant
Category CO2 Kg 12.3 12.3
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 1 µA
Common-mode Reject Ratio-Nom 108 dB 100 dB
Input Offset Voltage-Max 700 µV 5000 µV
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e4 e4
Length 10.3 mm 9.81 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 16 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm 5.08 mm
Slew Rate-Nom 0.7 V/us 9 V/us
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800 10000
Width 7.5 mm 7.62 mm
Base Number Matches 2 1
parentfamilyid 895641
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 569.675
CO2e (mg) 7007.002
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.8 µA
Frequency Compensation YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Qualification Status Not Qualified
Supply Current-Max 16 mA
Voltage Gain-Min 10000

Compare TLE2024BMDWG4 with alternatives

Compare SA5532PE4 with alternatives