TLE2024BMDWG4 vs PQ60033EML15PRS feature comparison

TLE2024BMDWG4 Rochester Electronics LLC

Buy Now Datasheet

PQ60033EML15PRS SynQor

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SYNQOR INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-16
Pin Count 16
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA
Common-mode Reject Ratio-Nom 108 dB
Input Offset Voltage-Max 700 µV
JESD-30 Code R-PDSO-G16 R-XDMA-P8
JESD-609 Code e4 e0
Length 10.3 mm 58.42 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4 1
Number of Terminals 16 8
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm 9 mm
Slew Rate-Nom 0.7 V/us
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Technology BIPOLAR HYBRID
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD OVER NICKEL
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800
Width 7.5 mm 22.86 mm
Base Number Matches 2 1
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CUL, IEC, EN, TUV, UL
Efficiency (Main Output) 88%
Input Voltage-Max 75 V
Input Voltage-Min 35 V
Input Voltage-Nom 48 V
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Outputs 1
Output Current-Max 15 A
Output Voltage-Max 3.63 V
Output Voltage-Min 2.64 V
Output Voltage-Nom 3.3 V
Protections OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
Qualification Status Not Qualified
Ripple Voltage (Main Out) 0.025 Vrms
Switching Frequency-Max 290 kHz
Total Power Output-Max 49.5 W
Trim/Adjustable Output YES
Warm-up Time 0.24 s

Compare TLE2024BMDWG4 with alternatives

Compare PQ60033EML15PRS with alternatives