TLE2021BCP vs TLE2021ACDG4 feature comparison

TLE2021BCP Texas Instruments

Buy Now Datasheet

TLE2021ACDG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Common-mode Reject Ratio-Nom 96 dB 115 dB
Input Offset Voltage-Max 200 µV 500 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.81 mm 4.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Nom 0.65 V/us 0.65 V/us
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2000
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.07 µA
Frequency Compensation YES
JESD-609 Code e4
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 0.45 V/us
Supply Voltage Limit-Max 20 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 300000

Compare TLE2021BCP with alternatives

Compare TLE2021ACDG4 with alternatives