TLE2021ACDG4
vs
5962-9088107QPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.07 µA
Common-mode Reject Ratio-Nom
115 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
500 µV
200 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
4.9 mm
9.58 mm
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Min
0.45 V/us
0.45 V/us
Slew Rate-Nom
0.65 V/us
0.5 V/us
Supply Current-Max
0.3 mA
0.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2000
1700
Voltage Gain-Min
300000
100000
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Common-mode Reject Ratio-Min
85 dB
Input Offset Current-Max (IIO)
0.003 µA
Low-Bias
NO
Packing Method
TUBE
Power
NO
Programmable Power
NO
Screening Level
MIL-STD-883
Wideband
NO
Compare TLE2021ACDG4 with alternatives
Compare 5962-9088107QPA with alternatives