TLC2654AMJB vs LTC1051CN8 feature comparison

TLC2654AMJB Texas Instruments

Buy Now Datasheet

LTC1051CN8 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP8,.3
Pin Count 14 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00005 µA 0.000135 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.000065 µA
Common-mode Reject Ratio-Nom 125 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 40 µV 5 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T8
Length 19.56 mm 9.78 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 4.445 mm
Slew Rate-Min 1.1 V/us
Slew Rate-Nom 2 V/us 4 V/us
Supply Current-Max 2.5 mA 5 mA
Supply Voltage Limit-Max 8 V 8.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1900 2500
Voltage Gain-Min 1000000 631000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Manufacturer Package Code N
Common-mode Reject Ratio-Min 106 dB
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8.25 V
Terminal Finish TIN LEAD

Compare TLC2654AMJB with alternatives

Compare LTC1051CN8 with alternatives