TLC2654ACJG vs LTC1050CS8#TR feature comparison

TLC2654ACJG Texas Instruments

Buy Now Datasheet

LTC1050CS8#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP8,.3 SOP,
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Nom 125 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 24 µV 5 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
Length 9.6 mm 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Slew Rate-Min 1.3 V/us
Slew Rate-Nom 2 V/us 4 V/us
Supply Current-Max 2.2 mA
Supply Voltage Limit-Max 8 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1900 2500
Voltage Gain-Min 3162000
Wideband NO
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Packing Method TR
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLC2654ACJG with alternatives

Compare LTC1050CS8#TR with alternatives