LTC1050CS8#TR
vs
TLC2652ACNE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
DIP, DIP14,.3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
0.0001 µA
Common-mode Reject Ratio-Nom
130 dB
140 dB
Input Offset Voltage-Max
5 µV
2.35 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T14
JESD-609 Code
e0
e4
Length
4.9 mm
19.305 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-9 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Slew Rate-Nom
4 V/us
2.8 V/us
Supply Voltage Limit-Max
9 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2500
1900
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Package Equivalence Code
DIP14,.3
Power
NO
Programmable Power
NO
Slew Rate-Min
1.5 V/us
Supply Current-Max
2.5 mA
Voltage Gain-Min
3162000
Wideband
NO
Compare LTC1050CS8#TR with alternatives
Compare TLC2652ACNE4 with alternatives