TLC2654ACJG
vs
ICL7650SCPA-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTERSIL CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CHOPPER-STAB
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.00015 µA
0.00002 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.00001 µA
Common-mode Reject Ratio-Nom
125 dB
140 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
24 µV
8 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
Length
9.6 mm
9.585 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
NO
NO
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.33 mm
Slew Rate-Min
1.3 V/us
Slew Rate-Nom
2 V/us
2.5 V/us
Supply Current-Max
2.2 mA
3.2 mA
Supply Voltage Limit-Max
8 V
9 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1900
2000
Voltage Gain-Min
3162000
3162000
Wideband
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
4
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-9 V
Terminal Finish
TIN LEAD
Compare TLC2654ACJG with alternatives
Compare ICL7650SCPA-1 with alternatives