TL431CPSLE
vs
TL431CPKG3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOT-89
Package Description
SOP, SOP8,.3
GREEN, PLASTIC, SOT-89, 3 PIN
Pin Count
8
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PSSO-F3
Length
6.2 mm
4.5 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
2.55 V
2.55 V
Output Voltage-Min
2.44 V
2.44 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSOF
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
2 mm
1.6 mm
Supply Voltage-Max (Vsup)
36 V
36 V
Supply Voltage-Min (Vsup)
2.495 V
2.495 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
143.143 ppm/°C
143.143 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Trim/Adjustable Output
YES
YES
Width
5.3 mm
2.5 mm
Base Number Matches
1
1
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare TL431CPSLE with alternatives
Compare TL431CPKG3 with alternatives