TL431CPKG3
vs
TL431CPG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-89
DIP
Package Description
GREEN, PLASTIC, SOT-89, 3 PIN
LEAD FREE, PLASTIC, DIP-8
Pin Count
3
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.5 mm
9.78 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.55 V
2.567 V
Output Voltage-Min
2.44 V
2.423 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOF
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
IN-LINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
4.45 mm
Supply Voltage-Max (Vsup)
36 V
36 V
Supply Voltage-Min (Vsup)
2.495 V
2.495 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
143.143 ppm/°C
97.338 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
YES
Width
2.5 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
Yes
Qualification Status
Not Qualified
Compare TL431CPKG3 with alternatives
Compare TL431CPG with alternatives