TL431CPE4 vs TL431CPKG3 feature comparison

TL431CPE4 Texas Instruments

Buy Now Datasheet

TL431CPKG3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOT-89
Package Description DIP, DIP8,.3 GREEN, PLASTIC, SOT-89, 3 PIN
Pin Count 8 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PSSO-F3
JESD-609 Code e4 e3
Length 9.81 mm 4.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 2.55 V 2.55 V
Output Voltage-Min 2.44 V 2.44 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HSOF
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.6 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 143.143 ppm/°C 143.143 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.5 mm
Terminal Position DUAL SINGLE
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 2%
Width 7.62 mm 2.5 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Time@Peak Reflow Temperature-Max (s) 40

Compare TL431CPE4 with alternatives

Compare TL431CPKG3 with alternatives