TL431BFDT
vs
TL431ASDT,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-23
|
TO-236
|
Package Description |
TSSOP,
|
PLASTIC, TO-236AB, SOT-23, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.55 V
|
2.52 V
|
Output Voltage-Min |
2.483 V
|
2.47 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
36 V
|
36 V
|
Supply Voltage-Min (Vsup) |
2.495 V
|
2.495 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
888 ppm/°C
|
82.58942127 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
SOT23
|
Output Current-Max |
|
0.1 A
|
Package Equivalence Code |
|
TO-236
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TL431ASDT,215 with alternatives
-
TL431ASDT,215 vs TL431AQDBZR
-
TL431ASDT,215 vs TL431AQDBZRQ1
-
TL431ASDT,215 vs TL431BSDT
-
TL431ASDT,215 vs TL431BFDT,215
-
TL431ASDT,215 vs TL431SDT
-
TL431ASDT,215 vs TL431AMFDT
-
TL431ASDT,215 vs TL431AFDT,215
-
TL431ASDT,215 vs TL431BMFDT,215
-
TL431ASDT,215 vs TL431AQDBZT