TL431ACZ vs TL431AILPRA feature comparison

TL431ACZ Fairchild Semiconductor Corporation

Buy Now Datasheet

TL431AILPRA Motorola Mobility LLC

Buy Now Datasheet
Yes
Yes
Obsolete Transferred
FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
TO-92
TO-92, 3 PIN ,
3
3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)
compliant unknown
EAR99 EAR99
8542.31.00.01 8542.39.00.01
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS PROGRAMMABLE TO 36V
TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
O-PBCY-T3 O-PBCY-T3
e3
1 1
1 1
3 3
85 °C 85 °C
-25 °C -40 °C
0.1 A
2.52 V 2.52 V
2.47 V 2.47 V
2.495 V 2.495 V
PLASTIC/EPOXY PLASTIC/EPOXY
BCY BCY
SIP3,.1,50
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
NO NO
BIPOLAR BIPOLAR
61.942 ppm/°C
OTHER INDUSTRIAL
MATTE TIN
THROUGH-HOLE THROUGH-HOLE
1.27 mm
BOTTOM BOTTOM
YES NO
3 4
1 mA

Compare TL431ACZ with alternatives

Compare TL431AILPRA with alternatives