TL431ACZ vs TL431AILP feature comparison

TL431ACZ Fairchild Semiconductor Corporation

Buy Now Datasheet

TL431AILP Linfinity Microelectronics

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
FAIRCHILD SEMICONDUCTOR CORP LINFINITY MICROELECTRONICS
TO-92
TO-92, 3 PIN PLASTIC, TO-92, 3 PIN
3
3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)
compliant unknown
EAR99
8542.31.00.01
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS
TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
O-PBCY-T3 O-PBCY-T3
e3 e0
1 1
1 1
3 3
85 °C 85 °C
-25 °C -40 °C
0.1 A 0.1 A
2.52 V 36 V
2.47 V 2.5 V
2.495 V
PLASTIC/EPOXY PLASTIC/EPOXY
BCY BCY
SIP3,.1,50 SIP3,.1,50
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
NO NO
BIPOLAR BIPOLAR
61.942 ppm/°C
OTHER INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
1.27 mm 1.27 mm
BOTTOM BOTTOM
YES YES
3 9

Compare TL431ACZ with alternatives