TL16C2550FN vs TL16C452FN feature comparison

TL16C2550FN Texas Instruments

Buy Now Datasheet

TL16C452FN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ GREEN, PLASTIC, LCC-68
Pin Count 44 68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.39.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 5.71 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.1875 MBps 0.03125 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J68
Length 16.5862 mm 24.23 mm
Number of Serial I/Os 2 2
Number of Terminals 44 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature CENTRONIX PRINTER INTERFACE
Bus Compatibility IBM PC-AT
Data Encoding/Decoding Method NRZ
JESD-609 Code e4
Low Power Mode NO
Moisture Sensitivity Level 3
Number of DMA Channels
Number of I/O Lines 8
On Chip Data RAM Width
Peak Reflow Temperature (Cel) 260
RAM (words) 0
Supply Current-Max 10 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare TL16C2550FN with alternatives

Compare TL16C452FN with alternatives