TL16C2550FN vs PC16550CN feature comparison

TL16C2550FN Texas Instruments

Buy Now Datasheet

PC16550CN National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ 0.600 INCH, PLASTIC, DIP-40
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz
Communication Protocol ASYNC, BIT MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838
Data Transfer Rate-Max 0.1875 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T40
Length 16.5862 mm 52.235 mm
Number of Serial I/Os 2 1
Number of Terminals 44 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.334 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Data Encoding/Decoding Method NRZ
Low Power Mode NO
Number of I/O Lines
On Chip Data RAM Width
RAM (words) 0

Compare TL16C2550FN with alternatives

Compare PC16550CN with alternatives