TL16C452FN
vs
PC16550CN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
GREEN, PLASTIC, LCC-68
0.600 INCH, PLASTIC, DIP-40
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CENTRONIX PRINTER INTERFACE
Address Bus Width
3
3
Boundary Scan
NO
NO
Bus Compatibility
IBM PC-AT
Clock Frequency-Max
5.71 MHz
Communication Protocol
ASYNC, BIT
MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.03125 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
R-PDIP-T40
JESD-609 Code
e4
Length
24.23 mm
52.235 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
Number of DMA Channels
Number of I/O Lines
8
Number of Serial I/Os
2
1
Number of Terminals
68
40
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
5.334 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
24.23 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
2
Compare TL16C452FN with alternatives
Compare PC16550CN with alternatives