TL6700NF160QJ
vs
PTS635SH31LFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Material
SILLICONE RUBBER
Actuator Travel
0.35 mm
Body Breadth
6.2 mm
3.5 mm
Body Height
2.6 mm
3.5 mm
Body Length or Diameter
6.9 mm
6 mm
Center Contact Material
SILVER
PHOSPHOR BRONZE
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
500000 Cycle(s)
20000 Cycle(s)
End Contact Material
SILVER
BRASS
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
100000000 Ω
100000000000 Ω
Insulator Material
NYLON
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.96 N
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-40 °C
Packing Method
TAPE AND REEL
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Material
COPPER ALLOY
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Center Contact Plating
SILVER
End Contact Plating
SILVER
JESD-609 Code
e4
PCB Hole Count
2
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Compare TL6700NF160QJ with alternatives
Compare PTS635SH31LFS with alternatives