TL1100AF260Q vs KSC323G70SHLFG feature comparison

TL1100AF260Q E-Switch Inc

Buy Now Datasheet

KSC323G70SHLFG ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E-SWITCH INC ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer E-Switch
Actuator Color RED
Actuator Length 0.133 inch
Actuator Material POLYBUTYLENE TEREPHTHALATE THERMOPLASTIC
Actuator Travel 0.3 mm
Body Breadth 12 mm 6.1976 mm
Body Height 3.9 mm 2.5908 mm
Body Length or Diameter 12 mm 6.1976 mm
Center Contact Material PHOSPHOR BRONZE GOLD
Center Contact Plating SILVER GOLD
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.01A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE GOLD
End Contact Plating SILVER GOLD
Housing Material POLYBUTYLENE TEREPHTHALATE THERMOPLASTIC
Insulation Resistance 100000000 Ω 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 1.7 N
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
PCB Hole Count 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) GOLD
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type KEYPAD
Additional Feature ROHS COMPLIANT
Contact Bounce Time-Max 1 ms
Contact (DC) Max Power Rating R Load 0.2VA@32VDC
Contact Function (N.O.) (N.C.)
Packing Method TAPE AND REEL
Sealing IP67

Compare TL1100AF260Q with alternatives

Compare KSC323G70SHLFG with alternatives