TL062CJG vs 5962-9080801MPA feature comparison

TL062CJG Texas Instruments

Buy Now Datasheet

5962-9080801MPA Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.01 µA 0.03 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.00006 µA
Common-mode Reject Ratio-Min 70 dB 72 dB
Common-mode Reject Ratio-Nom 86 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 20000 µV 2000 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
Length 9.58 mm 9.58 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -18 V -19 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 1.5 V/us 1.8 V/us
Slew Rate-Nom 3.5 V/us 3.4 V/us
Supply Current-Max 0.5 mA 0.69 mA
Supply Voltage Limit-Max 18 V 19 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIFET
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000 2000
Voltage Gain-Min 3000 500
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Input Offset Current-Max (IIO) 0.02 µA
JESD-609 Code e0
Power NO
Programmable Power NO
Terminal Finish Tin/Lead (Sn/Pb)
Wideband NO

Compare TL062CJG with alternatives

Compare 5962-9080801MPA with alternatives