Part Details for TL062CJG by Texas Instruments
Overview of TL062CJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL062CJG
TL062CJG CAD Models
TL062CJG Part Data Attributes
|
TL062CJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062CJG
Texas Instruments
Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
Alternate Parts for TL062CJG
This table gives cross-reference parts and alternative options found for TL062CJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062CJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC4062C | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL062CJG vs UPC4062C |
TL062MJG | Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8, 693-03 | Motorola Semiconductor Products | TL062CJG vs TL062MJG |
TLE2062AMJGB | JFET-Input Low Power High Drive Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TL062CJG vs TLE2062AMJGB |
TLE2062MJG | Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TL062CJG vs TLE2062MJG |
TLE2062AIP | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-PDIP | Texas Instruments | TL062CJG vs TLE2062AIP |
UPC4062C-A | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL062CJG vs UPC4062C-A |
TLE2062MJG | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TL062CJG vs TLE2062MJG |
5962-9080801MPA | Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TL062CJG vs 5962-9080801MPA |
5962-9080801MPA | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TL062CJG vs 5962-9080801MPA |
TLE2062BIP | DUAL OP-AMP, 4300uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TL062CJG vs TLE2062BIP |