5962-9080801MPA vs TL062MJG feature comparison

5962-9080801MPA Texas Instruments

Buy Now Datasheet

TL062MJG Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 72 dB 80 dB
Common-mode Reject Ratio-Nom 90 dB 84 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.02 µA
Input Offset Voltage-Max 2000 µV 6000 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.58 mm 10.415 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -19 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 1.8 V/us 2 V/us
Slew Rate-Nom 3.4 V/us 6 V/us
Supply Current-Max 0.69 mA 0.5 mA
Supply Voltage Limit-Max 19 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIFET JFET
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2000
Voltage Gain-Min 500 4000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 2 6

Compare 5962-9080801MPA with alternatives

Compare TL062MJG with alternatives